- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 053515-1750
053515-1750
ITT CANNON
The 053515-1750 is a Combo D-Subminiature pin connector with a 36H4 mixed contact layout for straight PCB mounting.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 053515-1750 is a Combo D-Subminiature pin connector with a 36H4 mixed contact layout for straight PCB mounting.
Search Keywords: 0535151750
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:053515-1750
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7326908588
-
Supplier Standard Pack:
15 -
Gender:Pin
-
Operating Temperature:-55°/+125 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
27
32 Weeks
can ship
12/18/26
Price (USD)
Qty
Unit Price
27
$262.22
53
$141.01
79
$97.59
105 +
$95.63
Click for Quote
Log in
to unlock special pricing