- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 053515-1746
053515-1746
ITT CANNON
DDMV-24H7P-N-K87; D Sub; D Sub
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DDMV-24H7P-N-K87; D Sub; D Sub
Search Keywords: 0535151746
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:053515-1746
-
Alias/AKA:DDMV-24H7P-N-K87
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
15 -
Gender:Pin
-
Operating Temperature:-55°/+125 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
27
30 Weeks
can ship
12/31/26
Price (USD)
Qty
Unit Price
27
$324.38
53
$174.43
79
$120.72
105 +
$118.30
Click for Quote
Log in
to unlock special pricing