- Home ›
- All Products›
- 053515-1732
053515-1732
ITT CANNON
DDMP-24H7S-J-K126; D Sub; D Sub
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DDMP-24H7S-J-K126; D Sub; D Sub
Search Keywords: 0535151732
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:053515-1732
-
Alias/AKA:DDMP-24H7S-J-K126
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
15 -
Dielectric Withstanding Voltage:500 VAC at sea level
-
Contact Finish:30 Micro-inch gold
-
Salt Spray Test:20 hours
-
Color Insulator:Black
-
Wire Gauge Range Awg:AWG 8-26
-
Mating Cycles:50
-
Contact Type:Right angle US footprint
-
Contact Material:Copper Alloy
-
General:Combo D Series: D-Subminiature offering mixed layouts
-
Contact Resistance:10 milli Ohm max
-
Contact Arrangement:24H7 (17 contacts size 20, 7 contacts size 8)
-
Mounting Method:90° Metal Bracket, 4-40 Fastener
-
Current Rating Signal Contacts:7.5 max
-
Operating Temperature:-55°/+125 °
-
Shell Finish:Tin over nickel plating
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Gender:Socket
-
Current Rating Size 8 Contacts:40 A max
-
Shell Material:Steel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
27
32 Weeks
can ship
1/19/27
Price (USD)
Qty
Unit Price
27
$472.55
53
$245.91
79
$168.45
105 +
$165.08
Click for Quote
Log in
to unlock special pricing