- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 053515-1695
053515-1695
ITT CANNON
Conn D-Subminiature SKT 2Coaxial/41Signal POS Solder ST Thru-Hole 43 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature SKT 2Coaxial/41Signal POS Solder ST Thru-Hole 43 Terminal 1 Port
Search Keywords: 0535151695
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:053515-1695
-
Alias/AKA:DDMZ-43X2S-N-A197
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
33 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:Socket
-
Termination Method:Solder
-
Number of Contacts:2Coaxial/41Signal
-
Contact Plating:Gold Flash
-
Operating Temperature:-55°/+125 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
32 Weeks
can ship
1/15/27
Price (USD)
Qty
Unit Price
25
$414.31
50
$211.61
75
$144.04
99 +
$141.16
Click for Quote
Log in
to unlock special pricing