- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 053515-1644
053515-1644
ITT CANNON
A Combo D-Subminiature socket connector with a 24C7 mixed contact arrangement for straight PCB mounting.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
A Combo D-Subminiature socket connector with a 24C7 mixed contact arrangement for straight PCB mounting.
Search Keywords: 0535151644
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:053515-1644
-
Alias/AKA:DDMZ-24C7S-N-K126
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7326908588
-
Supplier Standard Pack:
33 -
Gender:Socket
-
Operating Temperature:-55°/+125 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
32 Weeks
can ship
1/19/27
Price (USD)
Qty
Unit Price
25
$559.49
50
$285.76
75
$194.52
99 +
$190.63
Click for Quote
Log in
to unlock special pricing