- Home ›
- All Products›
- 053515-1634
053515-1634
ITT CANNON
DDMY-47W1P-K127; D Sub; D Sub
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DDMY-47W1P-K127; D Sub; D Sub
Search Keywords: 0535151634
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:053515-1634
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
33 -
Contact Material:Copper Alloy
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Salt Spray Test:20 hours
-
Contact Arrangement:47W1 (46 contacts size 20,1 empty size 8 cavities)
-
Mounting Method:Dual Float Mount
-
Mating Cycles:50
-
Gender:Pin
-
General:Combo D Series: D-Subminiature offering mixed layouts
-
Color Insulator:Black
-
Contact Finish:30 Micro-inch gold
-
Current Rating Signal Contacts:7.5 max
-
Shell Finish:Tin over nickel plating
-
Wire Gauge Range Awg:AWG 8-26
-
Contact Resistance:10 milli Ohm max
-
Operating Temperature:-55°/+125 °
-
Dielectric Withstanding Voltage:500 VAC at sea level
-
Shell Material:Steel
-
Contact Type:Solder Pot
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
32 Weeks
can ship
12/18/26
Price (USD)
Qty
Unit Price
25
$144.77
50
$76.64
75
$53.93
99 +
$52.86
Click for Quote
Log in
to unlock special pricing