- Home ›
- All Products›
- 053515-1631
053515-1631
ITT CANNON
DDMY-43W2P-K87; D Sub; D Sub
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DDMY-43W2P-K87; D Sub; D Sub
Search Keywords: 0535151631
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:053515-1631
-
Alias/AKA:DDMY-43W2P-K87
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
33 -
Shell Finish:pure tin over nickel
-
Contact Finish:gold flash (Performance Class 3)
-
Shell Material:Steel
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Contact Type:Solder Pot
-
Mounting Method:Dual Float Mount
-
Wire Gauge Range Awg:AWG 8-26
-
Contact Resistance:10 milli Ohm max
-
Contact Arrangement:43W2 (41 contacts size 20, 2 empty size 8 cavities)
-
Contact Material:Copper Alloy
-
Dielectric Withstanding Voltage:500 VAC at sea level
-
Mating Cycles:50
-
Current Rating Signal Contacts:7.5 max
-
Gender:Pin
-
Salt Spray Test:20 hours
-
General:Combo D Series: D-Subminiature offering mixed layouts
-
Operating Temperature:-55°/+125 °
-
Color Insulator:Black
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
32 Weeks
can ship
1/20/27
Price (USD)
Qty
Unit Price
25
$125.52
50
$66.45
75
$46.76
99 +
$45.83
Click for Quote
Log in
to unlock special pricing