- Home ›
- All Products›
- 053515-1584
053515-1584
ITT CANNON
DDMV-43C2S-N-K126; D Sub; D Sub
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DDMV-43C2S-N-K126; D Sub; D Sub
Search Keywords: 0535151584
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:053515-1584
-
Alias/AKA:DDMV-43C2S-N-K126
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
33 -
Operating Temperature:-55°/+125 °
-
Contact Material:Copper Alloy
-
Shell Finish:Tin over nickel plating
-
General:Combo D Series: D-Subminiature offering mixed layouts
-
Salt Spray Test:20 hours
-
Dielectric Withstanding Voltage:500 VAC at sea level
-
Contact Type:Straight PCB US footprint
-
Color Insulator:Black
-
Contact Finish:30 Micro-inch gold
-
Contact Resistance:10 milli Ohm max
-
Current Rating Size 8 Contacts:5 A max
-
Wire Gauge Range Awg:AWG 8-26
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Mounting Method:.300" (7.6mm) 4-40 Standoff
-
Current Rating Signal Contacts:7.5 max
-
Contact Arrangement:43C2 (41 contacts size 20, 2 contacts size 8)
-
Mating Cycles:50
-
Shell Material:Steel
-
Gender:Socket
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
32 Weeks
can ship
1/14/27
Price (USD)
Qty
Unit Price
25
$431.85
50
$220.57
75
$150.14
99 +
$147.14
Click for Quote
Log in
to unlock special pricing