- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 053515-1578
053515-1578
ITT CANNON
Conn Combo D-Subminiature SKT 4Power/32Signal POS Solder ST Thru-Hole 36 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Combo D-Subminiature SKT 4Power/32Signal POS Solder ST Thru-Hole 36 Terminal 1 Port
Search Keywords: 0535151578
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:053515-1578
-
Alias/AKA:DDMV-36X4S-N-A197
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
33 -
Type:Combo D-Subminiature
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:Socket
-
Termination Method:Solder
-
Number of Contacts:4Power/32Signal
-
Contact Plating:Gold Flash
-
Operating Temperature:-55°/+125 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
32 Weeks
can ship
1/15/27
Price (USD)
Qty
Unit Price
25
$475.04
50
$242.63
75
$165.16
99 +
$161.86
Click for Quote
Log in
to unlock special pricing