- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 053515-1484
053515-1484
ITT CANNON
Conn Combo D-Subminiature PIN 7Coaxial/17Signal POS Solder RA Thru-Hole 24 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Combo D-Subminiature PIN 7Coaxial/17Signal POS Solder RA Thru-Hole 24 Terminal 1 Port
Search Keywords: 0535151484
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:053515-1484
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
33 -
Type:Combo D-Subminiature
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:Pin
-
Termination Method:Solder
-
Shell Size:D
-
Number of Contacts:7Coaxial/17Signal
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55°/+125 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
32 Weeks
can ship
12/18/26
Price (USD)
Qty
Unit Price
25
$675.98
50
$345.26
75
$235.02
99 +
$230.32
Click for Quote
Log in
to unlock special pricing