- Home ›
- All Products›
- 053515-1414
053515-1414
ITT CANNON
Rectangular D-Sub Metal Mixed Layout Pin Right Angle Steel Combo D Series | ITT Cannon DDMC43H2PJK127
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Rectangular D-Sub Metal Mixed Layout Pin Right Angle Steel Combo D Series | ITT Cannon DDMC43H2PJK127
Search Keywords: 0535151414
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:053515-1414
-
Alias/AKA:DDMC-43H2P-J-K127
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
15 -
Operating Temperature:-55°/+125 °
-
General:Combo D Series: D-Subminiature offering mixed layouts
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Mating Cycles:50
-
Contact Material:Copper Alloy
-
Mounting Method:90° Metal Bracket, 4-40 Fastener & Boardlock
-
Current Rating Signal Contacts:7.5 max
-
Salt Spray Test:20 hours
-
Current Rating Size 8 Contacts:40 A max
-
Shell Finish:Tin over nickel plating
-
Gender:Pin
-
Shell Material:Steel
-
Color Insulator:Black
-
Contact Resistance:10 milli Ohm max
-
Contact Arrangement:43H2 (41 contacts size 20, 2 contacts size 8)
-
Dielectric Withstanding Voltage:500 VAC at sea level
-
Contact Finish:30 Micro-inch gold
-
Wire Gauge Range Awg:AWG 8-26
-
Contact Type:Right angle US footprint
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
27
32 Weeks
can ship
1/21/27
Price (USD)
Qty
Unit Price
27
$293.37
53
$157.76
79
$109.18
105 +
$106.99
Click for Quote
Log in
to unlock special pricing