- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 053515-1408
053515-1408
ITT CANNON
DDMC-43C2P-J-K87; D Sub; D Sub
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DDMC-43C2P-J-K87; D Sub; D Sub
Search Keywords: 0535151408
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:053515-1408
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
33 -
Contact Finish:gold flash (Performance Class 3)
-
Contact Type:Right angle US footprint
-
Shell Material:Steel
-
Current Rating Size 8 Contacts:5 A max
-
Wire Gauge Range Awg:AWG 8-26
-
Contact Resistance:10 milli Ohm max
-
Mating Cycles:50
-
Mounting Method:90° Metal Bracket, 4-40 Fastener & Boardlock
-
Shell Finish:pure tin over nickel
-
Current Rating Signal Contacts:7.5 max
-
Operating Temperature:-55°/+125 °
-
General:Combo D Series: D-Subminiature offering mixed layouts
-
Contact Arrangement:43C2 (41 contacts size 20, 2 contacts size 8)
-
Color Insulator:Black
-
Contact Material:Copper Alloy
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Salt Spray Test:20 hours
-
Dielectric Withstanding Voltage:500 VAC at sea level
-
Gender:Pin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
25 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
25
$471.18
50
$240.66
75
$163.81
99 +
$160.54
Click for Quote
Log in
to unlock special pricing