- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 053515-1374
053515-1374
ITT CANNON
The 053515-1374 is a Combo D D-Subminiature socket connector with a mixed layout for right-angle PCB mounting.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 053515-1374 is a Combo D D-Subminiature socket connector with a mixed layout for right-angle PCB mounting.
Search Keywords: 0535151374
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:053515-1374
-
Alias/AKA:DDMC-24H7S-J-A197
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
15 -
Gender:Socket
-
Operating Temperature:-55°/+125 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
27
25 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
27
$442.75
53
$230.40
79
$157.83
105 +
$154.67
Click for Quote
Log in
to unlock special pricing