053515-1345

ITT CANNON

DDM-43W2S-K126; D Sub; D Sub

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
DDM-43W2S-K126; D Sub; D Sub
Search Keywords: 0535151345
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    053515-1345
  • Alias/AKA:
    DDM-43W2S-K126
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    33
  • Shell Finish:
    Tin over nickel plating
  • Operating Temperature:
    -55°/+125 °
  • Contact Type:
    Solder Pot
  • Insulator Material:
    Thermoplastic, type PCT UL 94V-0
  • Shell Material:
    Steel
  • Dielectric Withstanding Voltage:
    500 VAC at sea level
  • Gender:
    Socket
  • General:
    Combo D Series: D-Subminiature offering mixed layouts
  • Contact Arrangement:
    43W2 (41 contacts size 20, 2 empty size 8 cavities)
  • Mating Cycles:
    50
  • Contact Resistance:
    10 milli Ohm max
  • Contact Material:
    Copper Alloy
  • Salt Spray Test:
    20 hours
  • Color Insulator:
    Black
  • Wire Gauge Range Awg:
    AWG 8-26
  • Contact Finish:
    30 Micro-inch gold
  • Mounting Method:
    .120" (3,05mm) Through Hole
  • Current Rating Signal Contacts:
    7.5 max
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
32 Weeks can ship 1/19/27
Backorder
Price (USD)
Qty
Unit Price
25
$129.86
50
$68.75
75
$48.38
99 +
$47.41
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!