- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 053515-1145
053515-1145
ITT CANNON
Conn D-Subminiature SKT 17Signal/7Cavity POS Solder Cup ST Panel Mount 17 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature SKT 17Signal/7Cavity POS Solder Cup ST Panel Mount 17 Terminal 1 Port
Search Keywords: 0535151145
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:053515-1145
-
Alias/AKA:DDM-24W7S-A197
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
33 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:Socket
-
Termination Method:Solder Cup
-
Shell Size:D
-
Number of Contacts:17Signal/7Cavity
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55°/+125 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60
Ships today, if you order in
16 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
1
$42.50
5
$34.00
10
$26.43
33
$24.14
66
$22.89
132
$21.80
264 +
$20.88
Click for Quote
Log in
to unlock special pricing