053515-0954

ITT CANNON

Connector, D-sub, Rectangular, DM, D, 50, Rec, | ITT Cannon DDM50SF

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Connector, D-sub, Rectangular, DM, D, 50, Rec, | ITT Cannon DDM50SF
Search Keywords: 0535150954
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    053515-0954
  • Alias/AKA:
    DDM-50S-F
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • General:
    D*M High reliable D-Sub Connectors
  • Contact Arrangement:
    50 contacts size 20
  • Salt Spray Test:
    20 hours
  • Mating Cycles:
    200
  • Disclaimer:
    Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
  • Contact Resistance:
    7.5 milli Ohm max
  • Current Rating:
    7.5 A max
  • Gender:
    Socket
  • Hardware:
    .120" (3,05mm) Through Hole
  • Shell Finish:
    Yellow chromate over zinc
  • Contact Material:
    Copper Alloy
  • Dielectric Withstanding Voltage:
    1000 VAC at sea level
  • Operating Temperature:
    -55°/+125 °
  • Insulator Material:
    Thermoplastic, type PCT UL 94V-0
  • Color Insulator:
    Black
  • Wire Gauge Range Awg:
    AWG 20-28
  • Contact Finish:
    Gold over Nickel
  • Shell Material:
    Steel
  • Contact Type:
    Right angled PCB
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
20 Weeks can ship 10/19/26
Backorder
Price (USD)
Qty
Unit Price
25
$280.15
50
$147.86
75
$101.68
100 +
$99.65
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!