- Home ›
- All Products›
- 053515-0065
053515-0065
ITT CANNON
Conn Dsub Rcpt 50POS Slder Cup
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Conn Dsub Rcpt 50POS Slder Cup
Search Keywords: 0535150065
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:053515-0065
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:9A515.Y.5
-
Supplier Standard Pack:
1 -
Current Rating:7.5 A max
-
Shell Material:Steel
-
Hardware:4-40 Clinchnut
-
Dielectric Withstanding Voltage:1000 VAC at sea level
-
Gender:Socket
-
Contact Resistance:7.5 milli Ohm max
-
General:D*M High reliable D-Sub Connectors
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Mating Cycles:200
-
Shell Finish:Yellow chromate over zinc
-
Operating Temperature:-55°/+125 °
-
Salt Spray Test:20 hours
-
Contact Type:Solder Pot
-
Contact Arrangement:50 contacts size 20
-
Contact Material:Copper Alloy
-
Color Insulator:Black
-
Contact Finish:Gold over Nickel
-
Wire Gauge Range Awg:AWG 20-28
-
Disclaimer:Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
23 Weeks
can ship
10/16/26
Price (USD)
Qty
Unit Price
25
$108.60
50
$57.49
75
$40.46
100 +
$39.65
Click for Quote
Log in
to unlock special pricing