- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 053515-0063
053515-0063
ITT CANNON
DDM-50P-B; D Sub; D Sub
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DDM-50P-B; D Sub; D Sub
Search Keywords: 0535150063
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:053515-0063
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Gender:Pin
-
Operating Temperature:-55°/+125 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
19 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
25
$208.87
50
$110.24
75
$75.81
100 +
$74.30
Click for Quote
Log in
to unlock special pricing