- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 053515-0015
053515-0015
ITT CANNON
Conn D-Subminiature SKT 50 POS Solder Cup ST Cable Mount 50 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Conn D-Subminiature SKT 50 POS Solder Cup ST Cable Mount 50 Terminal 1 Port
Search Keywords: 0535150015
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:053515-0015
-
Alias/AKA:DDM-50S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:9A515.Y.5
-
Supplier Standard Pack:
1 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:Socket
-
Termination Method:Solder Cup
-
Shell Size:D
-
Number of Contacts:50
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55°/+125 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
74
Ships today, if you order in
18 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
1
$28.88
5
$27.64
10
$27.12
25
$26.65
50
$26.26
100
$26.00
250 +
$25.20
Click for Quote
Log in
to unlock special pricing