- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 053514-4741
053514-4741
ITT CANNON
Conn D-Subminiature PIN 8Cavity POS Solder Pot ST Panel Mount 8 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Conn D-Subminiature PIN 8Cavity POS Solder Pot ST Panel Mount 8 Terminal 1 Port
Search Keywords: 0535144741
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:053514-4741
-
Alias/AKA:DCM-8W8P-NMBK52
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:9A515.Y.5
-
Supplier Standard Pack:
1 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:Pin
-
Termination Method:Solder Pot
-
Shell Size:C
-
Number of Contacts:8Cavity
-
Contact Plating:Gold over Copper
-
Operating Temperature:-55°/+125 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
16 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
13
$1,169.26
25
$621.09
38
$417.21
50 +
$408.87
Click for Quote
Log in
to unlock special pricing