- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 053514-2433
ITT CANNON
053514-2433
Conn Combo D-Subminiature PIN 8Power POS Solder ST Thru-Hole 8 Terminal 1 Port
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Combo D-Subminiature PIN 8Power POS Solder ST Thru-Hole 8 Terminal 1 Port
Search Keywords: 0535142433
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:053514-2433
-
Alias/AKA:DCM-8H8P-N-K87
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
21 -
Type:Combo D-Subminiature
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:Pin
-
Termination Method:Solder
-
Number of Contacts:8Power
-
Contact Plating:Gold Flash
-
Operating Temperature:-55°/+125 °
Product Guides
+
Frequently Asked Questions
Is 053514-2433 RoHS compliant?
Yes, 053514-2433 is RoHS compliant.
What is the lead time for 053514-2433?
The standard lead time for 053514-2433 is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
32
32 Weeks
can ship
5/3/27
Price (USD)
Qty
Unit Price
32
$193.52
63
$103.76
95
$70.98
126 +
$69.56
Click for Quote
Log in
to unlock special pricing