- Home ›
- All Products›
- 053514-2398
053514-2398
ITT CANNON
DCMZ-27H2S-N-K126; D Sub; D Sub
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DCMZ-27H2S-N-K126; D Sub; D Sub
Search Keywords: 0535142398
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:053514-2398
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
21 -
Contact Finish:30 Micro-inch gold
-
Mounting Method:.300" (7.6mm) 4-40 Standoff, Boardlock
-
Shell Finish:Tin over nickel plating
-
Contact Type:Straight PCB US footprint
-
Current Rating Size 8 Contacts:40 A max
-
Mating Cycles:50
-
Contact Arrangement:27H2 (25 contacts size 20, 2 contacts size 8)
-
Dielectric Withstanding Voltage:500 VAC at sea level
-
Contact Resistance:10 milli Ohm max
-
Salt Spray Test:20 hours
-
Wire Gauge Range Awg:AWG 8-26
-
Color Insulator:Black
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Operating Temperature:-55°/+125 °
-
Shell Material:Steel
-
Contact Material:Copper Alloy
-
Gender:Socket
-
Current Rating Signal Contacts:7.5 max
-
General:Combo D Series: D-Subminiature offering mixed layouts
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
32
32 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
32
$152.27
63
$81.64
95
$55.85
126 +
$54.73
Click for Quote
Log in
to unlock special pricing