053514-2390

ITT CANNON

DCMZ-13H6S-N-K126; D Sub; D Sub

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
DCMZ-13H6S-N-K126; D Sub; D Sub
Search Keywords: 0535142390
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    053514-2390
  • Alias/AKA:
    DCMZ-13H6S-N-K126
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    21
  • Shell Finish:
    Tin over nickel plating
  • Wire Gauge Range Awg:
    AWG 8-26
  • Gender:
    Socket
  • Current Rating Size 8 Contacts:
    40 A max
  • Contact Material:
    Copper Alloy
  • General:
    Combo D Series: D-Subminiature offering mixed layouts
  • Contact Resistance:
    10 milli Ohm max
  • Color Insulator:
    Black
  • Contact Type:
    Straight PCB US footprint
  • Contact Arrangement:
    13H6 (7 contacts size 20, 6 contacts size 8)
  • Operating Temperature:
    -55°/+125 °
  • Contact Finish:
    30 Micro-inch gold
  • Shell Material:
    Steel
  • Dielectric Withstanding Voltage:
    500 VAC at sea level
  • Salt Spray Test:
    20 hours
  • Current Rating Signal Contacts:
    7.5 max
  • Mounting Method:
    .300" (7.6mm) 4-40 Standoff, Boardlock
  • Insulator Material:
    Thermoplastic, type PCT UL 94V-0
  • Mating Cycles:
    50
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
32
32 Weeks can ship 1/14/27
Backorder
Price (USD)
Qty
Unit Price
32
$195.08
63
$104.59
95
$71.55
126 +
$70.12
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!