- Home ›
- All Products›
- 053514-2372
053514-2372
ITT CANNON
DCMV-17H5S-N-K126; D Sub; D Sub
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DCMV-17H5S-N-K126; D Sub; D Sub
Search Keywords: 0535142372
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:053514-2372
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
21 -
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
General:Combo D Series: D-Subminiature offering mixed layouts
-
Gender:Socket
-
Salt Spray Test:20 hours
-
Contact Resistance:10 milli Ohm max
-
Mating Cycles:50
-
Operating Temperature:-55°/+125 °
-
Wire Gauge Range Awg:AWG 8-26
-
Contact Finish:30 Micro-inch gold
-
Contact Type:Straight PCB US footprint
-
Contact Arrangement:17H5 (12 contacts size 20, 5 contacts size 8)
-
Dielectric Withstanding Voltage:500 VAC at sea level
-
Color Insulator:Black
-
Shell Finish:Tin over nickel plating
-
Mounting Method:.300" (7.6mm) 4-40 Standoff
-
Current Rating Size 8 Contacts:40 A max
-
Current Rating Signal Contacts:7.5 max
-
Shell Material:Steel
-
Contact Material:Copper Alloy
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
32
32 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
32
$189.77
63
$101.75
95
$69.60
126 +
$68.21
Click for Quote
Log in
to unlock special pricing