- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 053514-2366
053514-2366
ITT CANNON
The 053514-2366 is a Combo D-Subminiature pin connector featuring a mixed layout of 13 power and signal contacts for straight ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 053514-2366 is a Combo D-Subminiature pin connector featuring a mixed layout of 13 power and signal contacts for straight PCB mounting.
Search Keywords: 0535142366
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:053514-2366
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
Supplier Standard Pack:
21 -
Gender:Pin
-
Operating Temperature:-55°/+125 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
32
30 Weeks
can ship
12/4/26
Price (USD)
Qty
Unit Price
32
$169.39
63
$90.82
95
$62.13
126 +
$60.89
Click for Quote
Log in
to unlock special pricing