- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 053514-2362
053514-2362
ITT CANNON
Conn Combo D-Subminiature PIN 8Power POS Solder RA 8 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Combo D-Subminiature PIN 8Power POS Solder RA 8 Terminal 1 Port
Search Keywords: 0535142362
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:053514-2362
-
Alias/AKA:DCMP-8H8P-J-K87
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
21 -
Type:Combo D-Subminiature
-
Body Orientation:Right Angle
-
Gender:Pin
-
Termination Method:Solder
-
Number of Contacts:8Power
-
Contact Plating:Gold Flash
-
Operating Temperature:-55°/+125 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
32
32 Weeks
can ship
1/19/27
Price (USD)
Qty
Unit Price
32
$250.93
63
$134.54
95
$92.04
126 +
$90.20
Click for Quote
Log in
to unlock special pricing