- Ana Sayfa ›
- All Products›
- 053514-2332
053514-2332
ITT CANNON
Conn Combo D-Subminiature SKT 8Power POS Solder ST Thru-Hole 8 Terminal 1 Port
Veri Sayfası Donatılar Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
tanım
+
Conn Combo D-Subminiature SKT 8Power POS Solder ST Thru-Hole 8 Terminal 1 Port
Search Keywords: 0535142332
şartname
+
-
Product AttributeAttribute Value Select Attribute
-
satıcı:ITT CANNON
-
Parça Numarası:053514-2332
-
Alias/AKA:DCMZ-8X8S-N-A197
-
Ölçü Birimi:Per Each
-
RoHS :Yes
-
Supplier Standard Pack:
42 -
General:Combo D Series: D-Subminiature offering mixed layouts
-
Shell Material:Steel
-
Operating Temperature:-55°/+125 °
-
Color Insulator:Black
-
Salt Spray Test:20 hours
-
Dielectric Withstanding Voltage:500 VAC at sea level
-
Wire Gauge Range Awg:AWG 8-26
-
Gender:Socket
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Contact Arrangement:8X8 (0 contacts size 20, 8 contacts size 8)
-
Mounting Method:.300" (7.6mm) 4-40 Standoff, Boardlock
-
Mating Cycles:50
-
Contact Type:Straight PCB US footprint
-
Contact Finish:gold flash (Performance Class 3)
-
Contact Resistance:10 milli Ohm max
-
Contact Material:Copper Alloy
-
Current Rating Signal Contacts:7.5 max
-
Shell Finish:pure tin over nickel
-
Current Rating Size 8 Contacts:5 A max
kaynaklar
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 0
Stokta Olmayan Miktar için Minimum Sipariş Miktarı:
32
32 Weeks
Gemi olabilir
1.15.27
PRICE (USD)
MİKTAR
Unit Price
32
$363.44
63
$188.57
95
$127.69
126 +
$125.13
Click for Quote
Giriş yapmak
özel fiyatların kilidini açmak için