- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 053514-2305
053514-2305
ITT CANNON
Conn Combo D-Subminiature SKT 2Power/25Signal POS Solder ST Thru-Hole 27 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Combo D-Subminiature SKT 2Power/25Signal POS Solder ST Thru-Hole 27 Terminal 1 Port
Search Keywords: 0535142305
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:053514-2305
-
Alias/AKA:DCMZ-27X2S-N-A197
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
42 -
Type:Combo D-Subminiature
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:Socket
-
Termination Method:Solder
-
Number of Contacts:2Power/25Signal
-
Contact Plating:Gold Flash
-
Operating Temperature:-55°/+125 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
32
45 Weeks
can ship
4/15/27
Price (USD)
Qty
Unit Price
32
$238.53
63
$127.89
95
$87.49
126 +
$85.74
Click for Quote
Log in
to unlock special pricing