- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 053514-2269
053514-2269
ITT CANNON
Connector Combo D-Subminiature, Socket, 4Power/17Signal, Solder, Straight, Thru-Hole, 21 Terminal, 1 Port.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector Combo D-Subminiature, Socket, 4Power/17Signal, Solder, Straight, Thru-Hole, 21 Terminal, 1 Port.
Search Keywords: 0535142269
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:053514-2269
-
Alias/AKA:DCMZ-21XA4S-N-K126
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
42 -
Type:Combo D-Subminiature
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:Socket
-
Termination Method:Solder
-
Number of Contacts:4Power/17Signal
-
Contact Plating:Gold
-
Operating Temperature:-55°/+125 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
32
44 Weeks
can ship
4/13/27
Price (USD)
Qty
Unit Price
32
$311.59
63
$161.67
95
$109.47
126 +
$107.28
Click for Quote
Log in
to unlock special pricing