- Home ›
- All Products›
- 053514-2201
053514-2201
ITT CANNON
DCMY-25W3S-K126; D Sub; D Sub
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DCMY-25W3S-K126; D Sub; D Sub
Search Keywords: 0535142201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:053514-2201
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
42 -
Current Rating Signal Contacts:7.5 max
-
Shell Material:Steel
-
General:Combo D Series: D-Subminiature offering mixed layouts
-
Operating Temperature:-55°/+125 °
-
Gender:Socket
-
Shell Finish:Tin over nickel plating
-
Contact Arrangement:25W3 (22 contacts size 20, 3 empty size 8 cavities)
-
Contact Type:Solder Pot
-
Wire Gauge Range Awg:AWG 8-26
-
Contact Material:Copper Alloy
-
Dielectric Withstanding Voltage:500 VAC at sea level
-
Mounting Method:Dual Float Mount
-
Contact Finish:30 Micro-inch gold
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Salt Spray Test:20 hours
-
Mating Cycles:50
-
Contact Resistance:10 milli Ohm max
-
Color Insulator:Black
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
32
32 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
32
$67.27
63
$36.18
95
$25.33
126 +
$24.82
Click for Quote
Log in
to unlock special pricing