- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 053514-2193
ITT CANNON
053514-2193
DCMY-17W5S-K126; D Sub; D Sub
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
DCMY-17W5S-K126; D Sub; D Sub
Search Keywords: 0535142193
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:053514-2193
-
Alias/AKA:DCMY-17W5S-K126
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier's Standard Package:
42 -
Gender:Socket
-
Operating Temperature:-55°/+125 °
Product Guides
+
Frequently Asked Questions
Is 053514-2193 RoHS compliant?
Yes, 053514-2193 is RoHS compliant.
What is the lead time for 053514-2193?
The standard lead time for 053514-2193 is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
32
32 Weeks
can ship
6/14/27
Price (USD)
Qty
Unit Price
32
$46.25
63
$28.91
95
$22.77
126 +
$22.31
Click for Quote
Log in
to unlock special pricing