- Home ›
- All Products›
- 053514-2176
053514-2176
ITT CANNON
DCMV-8H8S-N-A197; D Sub; D Sub
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DCMV-8H8S-N-A197; D Sub; D Sub
Search Keywords: 0535142176
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:053514-2176
-
Alias/AKA:DCMV-8H8S-N-A197
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
21 -
Contact Finish:gold flash (Performance Class 3)
-
Current Rating Size 8 Contacts:40 A max
-
Shell Finish:pure tin over nickel
-
Operating Temperature:-55°/+125 °
-
General:Combo D Series: D-Subminiature offering mixed layouts
-
Contact Material:Copper Alloy
-
Contact Type:Straight PCB US footprint
-
Salt Spray Test:20 hours
-
Shell Material:Steel
-
Dielectric Withstanding Voltage:500 VAC at sea level
-
Mating Cycles:50
-
Gender:Socket
-
Contact Resistance:10 milli Ohm max
-
Wire Gauge Range Awg:AWG 8-26
-
Color Insulator:Black
-
Mounting Method:.300" (7.6mm) 4-40 Standoff
-
Contact Arrangement:8H8 (0 contacts size 20, 8 contacts size 8)
-
Current Rating Signal Contacts:7.5 max
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
94
Ships today, if you order in
22 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
1
$73.14
5
$70.83
10
$69.83
21
$68.76
63
$67.18
105 +
$66.45
Click for Quote
Log in
to unlock special pricing