- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 053514-2174
053514-2174
ITT CANNON
Conn Combo D-Subminiature M 8 POS Solder ST Thru-Hole 8 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Combo D-Subminiature M 8 POS Solder ST Thru-Hole 8 Terminal 1 Port
Search Keywords: 0535142174
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:053514-2174
-
Alias/AKA:DCMV-8H8P-N-K127
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
21 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:Pin
-
Termination Method:Solder
-
Shell Size:N/A
-
Number of Contacts:8
-
Contact Plating:Gold
-
Operating Temperature:-55°/+125 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
32
18 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
32
$216.88
63
$116.28
95
$79.55
126 +
$77.96
Click for Quote
Log in
to unlock special pricing