- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 053514-2142
053514-2142
ITT CANNON
Conn Combo D-Subminiature SKT 3Power/22Signal POS Solder ST Thru-Hole 25 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Combo D-Subminiature SKT 3Power/22Signal POS Solder ST Thru-Hole 25 Terminal 1 Port
Search Keywords: 0535142142
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:053514-2142
-
Alias/AKA:DCMV-25X3S-N-A197
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
42 -
Type:Combo D-Subminiature
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:Socket
-
Termination Method:Solder
-
Number of Contacts:3Power/22Signal
-
Contact Plating:Gold
-
Operating Temperature:-55°/+125 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
32
32 Weeks
can ship
1/19/27
Price (USD)
Qty
Unit Price
32
$255.15
63
$136.80
95
$93.58
126 +
$91.71
Click for Quote
Log in
to unlock special pricing