- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 053514-2066
053514-2066
ITT CANNON
DCMP-8C8S-J-A197; D Sub; D Sub
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DCMP-8C8S-J-A197; D Sub; D Sub
Search Keywords: 0535142066
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:053514-2066
-
Alias/AKA:DCMP-8C8S-J-A197
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
42 -
Gender:Socket
-
Operating Temperature:-55°/+125 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
32
25 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
32
$351.17
63
$182.21
95
$123.38
126 +
$120.91
Click for Quote
Log in
to unlock special pricing