- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 053514-2022
053514-2022
ITT CANNON
Conn Combo D-Subminiature PIN 3Coaxial/22Signal POS Solder RA 25 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Combo D-Subminiature PIN 3Coaxial/22Signal POS Solder RA 25 Terminal 1 Port
Search Keywords: 0535142022
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:053514-2022
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
42 -
Type:Combo D-Subminiature
-
Body Orientation:Right Angle
-
Gender:Pin
-
Termination Method:Solder
-
Shell Size:B
-
Number of Contacts:3Coaxial/22Signal
-
Contact Plating:Gold
-
Operating Temperature:-55°/+125 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
32
32 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
32
$311.63
63
$161.69
95
$109.48
126 +
$107.29
Click for Quote
Log in
to unlock special pricing