053514-2016

ITT CANNON

DCMP-21XA4P-J-K87; D Sub; D Sub

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
DCMP-21XA4P-J-K87; D Sub; D Sub
Search Keywords: 0535142016
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    053514-2016
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    42
  • Mounting Method:
    90° Metal Bracket, 4-40 Fastener
  • Gender:
    Pin
  • Color Insulator:
    Black
  • Insulator Material:
    Thermoplastic, type PCT UL 94V-0
  • Contact Arrangement:
    21XA4 (17 contacts size 20, 4 contacts size 8)
  • Shell Finish:
    pure tin over nickel
  • Shell Material:
    Steel
  • Current Rating Signal Contacts:
    7.5 max
  • General:
    Combo D Series: D-Subminiature offering mixed layouts
  • Dielectric Withstanding Voltage:
    500 VAC at sea level
  • Current Rating Size 8 Contacts:
    5 A max
  • Contact Finish:
    gold flash (Performance Class 3)
  • Operating Temperature:
    -55°/+125 °
  • Salt Spray Test:
    20 hours
  • Mating Cycles:
    50
  • Contact Resistance:
    10 milli Ohm max
  • Contact Material:
    Copper Alloy
  • Wire Gauge Range Awg:
    AWG 8-26
  • Contact Type:
    Right angle US footprint
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
32
25 Weeks can ship 10/30/26
Backorder
Price (USD)
Qty
Unit Price
32
$341.07
63
$176.97
95
$119.83
126 +
$117.43
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!