053514-1985

ITT CANNON

DCMP-17X5P-J-K127; D Sub; D Sub

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
DCMP-17X5P-J-K127; D Sub; D Sub
Search Keywords: 0535141985
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    053514-1985
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    42
  • General:
    Combo D Series: D-Subminiature offering mixed layouts
  • Contact Material:
    Copper Alloy
  • Insulator Material:
    Thermoplastic, type PCT UL 94V-0
  • Contact Resistance:
    10 milli Ohm max
  • Mounting Method:
    90° Metal Bracket, 4-40 Fastener
  • Salt Spray Test:
    20 hours
  • Shell Finish:
    Tin over nickel plating
  • Current Rating Signal Contacts:
    7.5 max
  • Contact Type:
    Right angle US footprint
  • Shell Material:
    Steel
  • Color Insulator:
    Black
  • Contact Finish:
    30 Micro-inch gold
  • Dielectric Withstanding Voltage:
    500 VAC at sea level
  • Wire Gauge Range Awg:
    AWG 8-26
  • Gender:
    Pin
  • Mating Cycles:
    50
  • Operating Temperature:
    -55°/+125 °
  • Current Rating Size 8 Contacts:
    5 A max
  • Contact Arrangement:
    17X5 (12 contacts size 20, 5 contacts size 8)
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
32
32 Weeks can ship 12/21/26
Backorder
Price (USD)
Qty
Unit Price
32
$377.69
63
$195.97
95
$132.69
126 +
$130.04
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!