- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 053514-1969
053514-1969
ITT CANNON
Conn Combo D-Subminiature SKT 6Power/7Signal POS Solder RA 13 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Combo D-Subminiature SKT 6Power/7Signal POS Solder RA 13 Terminal 1 Port
Search Keywords: 0535141969
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:053514-1969
-
Alias/AKA:DCMP-13X6S-J-A197
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
42 -
Type:Combo D-Subminiature
-
Body Orientation:Right Angle
-
Gender:Socket
-
Termination Method:Solder
-
Number of Contacts:6Power/7Signal
-
Contact Plating:Gold Flash
-
Operating Temperature:-55°/+125 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
32
32 Weeks
can ship
1/20/27
Price (USD)
Qty
Unit Price
32
$418.22
63
$217.00
95
$146.93
126 +
$144.00
Click for Quote
Log in
to unlock special pricing