- Home ›
- All Products›
- 053514-1931
053514-1931
ITT CANNON
Conn D-Sub SKT 12Signal/5Cavity POS SolderCup ST Panel Mount 12 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn D-Sub SKT 12Signal/5Cavity POS SolderCup ST Panel Mount 12 Terminal 1 Port
Search Keywords: 0535141931
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:053514-1931
-
Alias/AKA:DCME-17W5S-A197
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
42 -
Gender:Socket
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Contact Material:Copper Alloy
-
Operating Temperature:-55°/+125 °
-
Color Insulator:Black
-
Contact Finish:gold flash (Performance Class 3)
-
Contact Arrangement:17W5 (12 contacts size 20, 5 empty size 8 cavities)
-
Contact Resistance:10 milli Ohm max
-
Wire Gauge Range Awg:AWG 8-26
-
General:Combo D Series: D-Subminiature offering mixed layouts
-
Contact Type:Solder Pot
-
Mating Cycles:50
-
Shell Finish:pure tin over nickel
-
Salt Spray Test:20 hours
-
Mounting Method:4-40 Clinchnut
-
Current Rating Signal Contacts:7.5 max
-
Shell Material:Steel
-
Dielectric Withstanding Voltage:500 VAC at sea level
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
32
32 Weeks
can ship
1/13/27
Price (USD)
Qty
Unit Price
32
$41.49
63
$25.94
95
$20.42
126 +
$20.02
Click for Quote
Log in
to unlock special pricing