- Home ›
- All Products›
- 053514-1887
053514-1887
ITT CANNON
Conn Combo D-Subminiature SKT 2Coaxial/25Signal POS Solder RA 27 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Combo D-Subminiature SKT 2Coaxial/25Signal POS Solder RA 27 Terminal 1 Port
Search Keywords: 0535141887
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:053514-1887
-
Alias/AKA:DCMC-27C2S-J-K126
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
42 -
Contact Resistance:10 milli Ohm max
-
Shell Finish:Tin over nickel plating
-
Shell Material:Steel
-
Current Rating Signal Contacts:7.5 max
-
Gender:Socket
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Mounting Method:90° Metal Bracket, 4-40 Fastener & Boardlock
-
Current Rating Size 8 Contacts:5 A max
-
Contact Material:Copper Alloy
-
Color Insulator:Black
-
Contact Type:Right angle US footprint
-
General:Combo D Series: D-Subminiature offering mixed layouts
-
Salt Spray Test:20 hours
-
Wire Gauge Range Awg:AWG 8-26
-
Mating Cycles:50
-
Contact Arrangement:27C2 (25 contacts size 20, 2 contacts size 8)
-
Operating Temperature:-55°/+125 °
-
Contact Finish:30 Micro-inch gold
-
Dielectric Withstanding Voltage:500 VAC at sea level
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
32
32 Weeks
can ship
1/19/27
Price (USD)
Qty
Unit Price
32
$290.68
63
$150.82
95
$102.12
126 +
$100.08
Click for Quote
Log in
to unlock special pricing