053514-1865

ITT CANNON

DCMC-25C3S-J-K126; D Sub; D Sub

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
DCMC-25C3S-J-K126; D Sub; D Sub
Search Keywords: 0535141865
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    053514-1865
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    42
  • Mounting Method:
    90° Metal Bracket, 4-40 Fastener & Boardlock
  • Contact Material:
    Copper Alloy
  • Wire Gauge Range Awg:
    AWG 8-26
  • Gender:
    Socket
  • Insulator Material:
    Thermoplastic, type PCT UL 94V-0
  • Operating Temperature:
    -55°/+125 °
  • Mating Cycles:
    50
  • Current Rating Size 8 Contacts:
    5 A max
  • Shell Finish:
    Tin over nickel plating
  • Shell Material:
    Steel
  • Current Rating Signal Contacts:
    7.5 max
  • Contact Finish:
    30 Micro-inch gold
  • Contact Arrangement:
    25C3 (22 contacts size 20, 3 contacts size 8)
  • Contact Type:
    Right angle US footprint
  • Color Insulator:
    Black
  • Dielectric Withstanding Voltage:
    500 VAC at sea level
  • Contact Resistance:
    10 milli Ohm max
  • Salt Spray Test:
    20 hours
  • General:
    Combo D Series: D-Subminiature offering mixed layouts
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
32
32 Weeks can ship 12/18/26
Backorder
Price (USD)
Qty
Unit Price
32
$326.93
63
$169.63
95
$114.86
126 +
$112.56
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!