- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 053514-1861
053514-1861
ITT CANNON
DCMC-25C3P-J-K87; D Sub; D Sub
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DCMC-25C3P-J-K87; D Sub; D Sub
Search Keywords: 0535141861
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:053514-1861
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
42 -
Gender:Pin
-
Operating Temperature:-55°/+125 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
32
32 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
32
$281.02
63
$150.67
95
$103.07
126 +
$101.01
Click for Quote
Log in
to unlock special pricing