- Home ›
- All Products›
- 053514-1847
053514-1847
ITT CANNON
Conn D-sub Plug 21POS R/a Solder
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn D-sub Plug 21POS R/a Solder
Search Keywords: 0535141847
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:053514-1847
-
Alias/AKA:DCMC-21HA4P-J-K87
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
21 -
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Dielectric Withstanding Voltage:500 VAC at sea level
-
Contact Arrangement:21HA4 (17 contacts size 20, 4 contacts size 8)
-
Contact Material:Copper Alloy
-
Salt Spray Test:20 hours
-
Color Insulator:Black
-
Mating Cycles:50
-
Operating Temperature:-55°/+125 °
-
Gender:Pin
-
Shell Finish:pure tin over nickel
-
Contact Resistance:10 milli Ohm max
-
Current Rating Signal Contacts:7.5 max
-
Wire Gauge Range Awg:AWG 8-26
-
General:Combo D Series: D-Subminiature offering mixed layouts
-
Shell Material:Steel
-
Contact Finish:gold flash (Performance Class 3)
-
Current Rating Size 8 Contacts:40 A max
-
Mounting Method:90° Metal Bracket, 4-40 Fastener & Boardlock
-
Contact Type:Right angle US footprint
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
32
20 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
32
$182.33
63
$97.75
95
$66.87
126 +
$65.54
Click for Quote
Log in
to unlock special pricing