- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 053514-1817
ITT CANNON
053514-1817
A Cannon Combo D-Subminiature male connector featuring a 17C5 mixed-contact layout for right-angle PCB mounting.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:053514-1817
-
Alias/AKA:DCMC-17C5P-J-K87
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
42 -
Gender:Pin
-
Operating Temperature:-55°/+125 °