- Home ›
- All Products›
- 053514-1803
053514-1803
ITT CANNON
DCMC-13H6P-J-K87; D Sub; D Sub
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DCMC-13H6P-J-K87; D Sub; D Sub
Search Keywords: 0535141803
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:053514-1803
-
Alias/AKA:DCMC-13H6P-J-K87
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
21 -
Mounting Method:90° Metal Bracket, 4-40 Fastener & Boardlock
-
Shell Finish:pure tin over nickel
-
Operating Temperature:-55°/+125 °
-
Contact Type:Right angle US footprint
-
Wire Gauge Range Awg:AWG 8-26
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Gender:Pin
-
Current Rating Size 8 Contacts:40 A max
-
Current Rating Signal Contacts:7.5 max
-
Color Insulator:Black
-
Contact Finish:gold flash (Performance Class 3)
-
Mating Cycles:50
-
Shell Material:Steel
-
Contact Resistance:10 milli Ohm max
-
Dielectric Withstanding Voltage:500 VAC at sea level
-
Contact Arrangement:13H6 (7 contacts size 20, 6 contacts size 8)
-
Salt Spray Test:20 hours
-
General:Combo D Series: D-Subminiature offering mixed layouts
-
Contact Material:Copper Alloy
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
32
19 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
32
$212.48
63
$113.92
95
$77.94
126 +
$76.38
Click for Quote
Log in
to unlock special pricing