- Home ›
- All Products›
- 053514-1780
053514-1780
ITT CANNON
Conn D-Subminiature PIN 37 POS Solder Pot ST 37 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature PIN 37 POS Solder Pot ST 37 Terminal 1 Port
Search Keywords: 0535141780
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:053514-1780
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Material:Copper Alloy
-
Shell Finish:pure tin over nickel
-
Operating Temperature:-55°/+125 °
-
Mating Cycles:200
-
Color Insulator:Black
-
Gender:Pin
-
Contact Arrangement:37 contacts size 20
-
Dielectric Withstanding Voltage:1000 VAC at sea level
-
Wire Gauge Range Awg:AWG 20-28
-
Current Rating:7.5 A max
-
Shell Material:Steel
-
Contact Type:Solder Pot
-
Hardware:.120" (3,05mm) Through Hole
-
Contact Finish:Gold over Nickel
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
General:D*M High reliable D-Sub Connectors
-
Disclaimer:Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
-
Contact Resistance:7.5 milli Ohm max
-
Salt Spray Test:20 hours
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
19 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
25
$47.71
50
$29.36
75
$23.24
100 +
$22.78
Click for Quote
Log in
to unlock special pricing