- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 053514-1713
053514-1713
ITT CANNON
Conn Combo D-Subminiature F 17Signal/4Cavity POS Solder Pot ST Thru-Hole 21 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Combo D-Subminiature F 17Signal/4Cavity POS Solder Pot ST Thru-Hole 21 Terminal 1 Port
Search Keywords: 0535141713
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:053514-1713
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
42 -
Gender:Socket
-
Operating Temperature:-55°/+125 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
1
$37.73
5
$26.49
10
$24.50
42
$21.57
84
$20.37
126
$20.02
252 +
$18.80
Click for Quote
Log in
to unlock special pricing
Possible Replacement
The DCM-21WA4S-A197 is a Combo D-subminiature female receptacle with a 21WA4 layout (17 signal contacts, 4 empty size 8 cavities), solder cup terminations, and a tin-nickel plated steel shell.
In Stock:
163
Minimum Order:
1