- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 053514-1614
053514-1614
ITT CANNON
Conn Combo D-Subminiature SKT 12Signal/5Cavity POS Solder Pot ST 17 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Combo D-Subminiature SKT 12Signal/5Cavity POS Solder Pot ST 17 Terminal 1 Port
Search Keywords: 0535141614
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:053514-1614
-
Alias/AKA:DCM-17W5S-A197
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
42 -
Type:Combo D-Subminiature
-
Body Orientation:Straight
-
Gender:Socket
-
Termination Method:Solder Pot
-
Number of Contacts:12Signal/5Cavity
-
Contact Plating:Gold Flash
-
Operating Temperature:-55°/+125 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
1
$23.76
5
$22.23
10
$21.20
42
$19.97
84
$18.88
126
$18.83
252 +
$18.37
Click for Quote
Log in
to unlock special pricing