- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 053514-1570
053514-1570
ITT CANNON
D Subminiature Connector - 21 Contact - Male - Solder Terminal - Plug
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
D Subminiature Connector - 21 Contact - Male - Solder Terminal - Plug
Search Keywords: 0535141570
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:053514-1570
-
Alias/AKA:DCM-21WA4P-K87
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:9A515.Y.5
-
Supplier Standard Pack:
42 -
Gender:Pin
-
Operating Temperature:-55°/+125 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
459
Can Ship immediately
19 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
1
$26.50
5
$21.11
10
$16.89
42
$15.19
84
$13.74
126
$13.67
252 +
$13.02
Click for Quote
Log in
to unlock special pricing